This red LED has a luminous intensity of 100mcd and is rated for operation between -35°C and 65°C. It is panel mount and has a round, domed, dome, diffused, colorless lens with a size of 16.5mm. The LED is compliant with ROHS regulations and has an IP67 rating for dust and water resistance.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 20mA |
| Forward Current | 19mA |
| Illumination Color | Red |
| Lens Color | White |
| Lens Size | 16.5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 657 |
| Termination | Wire Leads |
| Voltage | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |