This red LED is designed for use with an operating supply voltage of 55V and features a base mount configuration. It is available in bulk packaging and is not compliant with Reach SVHC or RoHS regulations. The LED is part of the 804 series and weighs 1oz.
Checking distributor stock and pricing after the page loads.
Dialight 804-1710-0331-504 technical specifications.
| Color | Red |
| Mount | Base |
| Operating Supply Voltage | 55V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 804 |
| Weight | 1oz |
| RoHS | Not Compliant |