This green LED emitter operates at a maximum supply voltage of 55V. It is packaged in a module format with a base mount configuration. The LED is available in a single unit quantity, packaged in bulk. It does not meet the requirements for Reach SVHC compliance or RoHS compliance.
Checking distributor stock and pricing after the page loads.
Dialight 804-1710-0332-504 technical specifications.
| Package/Case | Module |
| Color | Green |
| Length | 13.49mm |
| Mount | Base |
| Operating Supply Voltage | 55V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 804 |
| Weight | 1oz |
| RoHS | Not Compliant |