
Press To Test Indicator Panel Mount Indicators
Dialight 806-0434-500 technical specifications.
| Color | Blue |
| Lens Size | 27.18mm |
| Lens Style | Round, Convex |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 806 |
| RoHS | Compliant |
No datasheet is available for this part.