Sign in to ask questions about the Dialight 806-0435-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 806-0435-500 technical specifications.
| Color | White |
| Lens Size | 27.18mm |
| Lens Style | Round, Convex |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 806 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 806-0435-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
