Sign in to ask questions about the Dialight 812-0975 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 812-0975 technical specifications.
| Color | White |
| Height | 18.25mm |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 812 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 812-0975 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
