
LED Lighting Modules 12 LED W/ 25D OPTC
Checking distributor stock and pricing after the page loads.
| Color | Blue, Green, Red |
| Diameter | 90mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Number of LEDs | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CE |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Viewing Angle | 25° |
| Wavelength | 455nm |
| RoHS | Not Compliant |
