The CE18CRGBXXX is an 18-LED RGB LED with a blue, green, and red color output at a wavelength of 455nm. It has a luminous flux of 53lm and a maximum current rating of 350mA. The LED is available in a bulk packaging option with 10 units per package. The device has a diameter of 110mm and a height of 15.5mm. It is lead-free and suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight CE18CRGBXXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Green, Red |
| Diameter | 110mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Number of LEDs | 18 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 15.5mm |
| Wavelength | 455nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight CE18CRGBXXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.