
The CL2-30WW is a white LED from Dialight with a luminous flux of 80lm and a maximum current rating of 350mA. It measures 229.87mm in length and features a tubular lens style. The device is packaged in a tray and is part of the CL series.
Dialight CL2-30WW technical specifications.
| Color | White |
| Height | 10mm |
| Illumination Color | White |
| Length | 229.87mm |
| Lens Style | Tubular |
| Luminous Flux | 80lm |
| Max Current Rating | 350mA |
| Packaging | Tray |
| Series | CL |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
