LED Lighting Fixtures Warm White, 3000K 242lm, CRI-75
Dialight CL2-WC technical specifications.
| Height | 50mm |
| Illumination Color | White |
| Length | 303mm |
| Luminous Flux | 242lm |
| Packaging | Tray |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.