LED Lighting Fixtures Warm White, 3000K 242lm, CRI-75
Dialight CL2-WF technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 50mm |
| Illumination Color | White |
| Length | 911.35mm |
| Lens Style | Flat |
| Luminous Flux | 242lm |
| Packaging | Tray |
| Series | CL2 |
| Test Temperature | 25°C |
| Width | 25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.