Sign in to ask questions about the Dialight CL2-ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight CL2-ZF technical specifications.
| Height | 50mm |
| Illumination Color | White |
| Length | 303mm |
| Luminous Flux | 204lm |
| Packaging | Tray |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight CL2-ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.