
The CT2-200 is a 200mm long cable assembly with two conductors, featuring a lead-free construction and a female to female plug configuration. It is available in bulk packaging and is not compliant with Reach SVHC regulations. The cable assembly has a wire lead type construction and is part of the CT2 series.
Sign in to ask questions about the Dialight CT2-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight CT2-200 technical specifications.
| Package/Case | 200 |
| Connector Type A | Plug, Power |
| Connector Type B | Plug, Power |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 200mm |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CT2 |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Dialight CT2-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.