Sign in to ask questions about the Dialight CT2-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight CT2-C technical specifications.
| Connector Type A | Power |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CT2 |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Dialight CT2-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.