
The CT4-MLXF is a lead free power connector with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is designed for cable mounting and is available in bulk packaging. The connector is part of the CT4 series and features wire lead connections.
Sign in to ask questions about the Dialight CT4-MLXF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight CT4-MLXF technical specifications.
| Connector Type A | Power |
| Connector Type B | Socket, Power |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | CT4 |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Dialight CT4-MLXF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.