Sign in to ask questions about the Dialight CT4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight CT4C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Series | CT4 |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Dialight CT4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.