LED LED Beacon, Multiple Effect, Installation, 120 V ac, 240 V ac
Dialight D464-3002 technical specifications.
| Package/Case | 120 |
| Housing Color | Clear |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Series | D4 |
| RoHS | Not Compliant |
No datasheet is available for this part.