Sign in to ask questions about the Dialight DLL324CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight DLL324CT technical specifications.
| Current Rating | 580mA |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight DLL324CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.