Dialight FR236RGBSP technical specifications.
| Height | 29mm |
| Length | 1.22m |
| Packaging | Bulk |
| Viewing Angle | 5° |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight FR236RGBSP to view detailed technical specifications.
No datasheet is available for this part.