Dialight FR236RGBWP technical specifications.
| Height | 29mm |
| Length | 1.22m |
| Packaging | Bulk |
| Viewing Angle | 25° |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight FR236RGBWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.