LED Lighting Modules Cool White, 350mA 3.6W, 42lm
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Current Rating | 350mA |
| Diameter | 50mm |
| Forward Current | 350mA |
| Height | 37.5mm |
| Illumination Color | White |
| Lens Style | Circular |
| Luminous Flux | 300lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Power Dissipation | 3.6W |
| Reach SVHC Compliant | Yes |
| Size | 37.5mm |
| Supply Current | 350mA |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
