
The HL16WW is a white LED device with a correlated color temperature of 3200 K. It has a current rating of 350mA and a luminous flux of 180lm. The device is packaged in bulk and has a maximum operating temperature of 40°C. It is compliant with Reach SVHC regulations and has a voltage rating of 230V AC.
Sign in to ask questions about the Dialight HL16WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight HL16WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3200 K |
| Current Rating | 350mA |
| Diameter | 50mm |
| Forward Current | 350mA |
| Height | 37.5mm |
| Illumination Color | White |
| Lens Style | Circular |
| Luminous Flux | 180lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Power Dissipation | 3.6W |
| Reach SVHC Compliant | Yes |
| Size | 37.5mm |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Dialight HL16WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.