LED Circuit Board Indicators CBI 3MM ARRAY 1X2 YE
Dialight HLMP1401102F technical specifications.
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight HLMP1401102F to view detailed technical specifications.
No datasheet is available for this part.