Dialight HLMP1420104F technical specifications.
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight HLMP1420104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.