Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight HLMP1523802F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight HLMP1523802F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.