Sign in to ask questions about the Dialight L1727/BLACK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight L1727/BLACK technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Housing Color | Black |
| Length | 24.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Dialight L1727/BLACK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.