LED Uni-Color Green 565nm 2-Pin
Dialight LED550-1307F technical specifications.
| Depth | 12.45mm |
| Forward Current | 7mA |
| Length | 6.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 24W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 50° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight LED550-1307F to view detailed technical specifications.
No datasheet is available for this part.