
The LED551-0407F is a single-element LED with a diffused lens style, suitable for through-hole mounting. It operates within a temperature range of -25°C to 85°C and has a maximum forward current rating of 20mA. The device has a luminous intensity of 10 millicandelas and a viewing angle of 45 degrees. It is not radiation hardened and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Depth | 4.32mm |
| Forward Current | 20mA |
| Length | 8.89mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 3V |
| Viewing Angle | 45° |
| RoHS | Compliant |
