
9-LED white illumination module featuring a 5500K correlated color temperature. Delivers 126 lumens at a forward current of 350mA, with a voltage rating of 3.42V. Module dimensions are 324mm length, 20.5mm width, and 15.5mm height. Includes clear lens and operates with a maximum current rating of 350mA.
Dialight LLN9-W-XXX technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Depth | 20.5mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 324mm |
| Lens Color | Clear |
| Luminous Flux | 45lm |
| Luminous Intensity | 108mcd |
| Max Current Rating | 350mA |
| Number of Elements | 9 |
| Number of LEDs | 9 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| Voltage Rating | 3.42V |
| Width | 20.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight LLN9-W-XXX to view detailed technical specifications.
No datasheet is available for this part.
