
The LLN9-WW-005 is a 9-LED illuminator from Dialight with a luminous flux of 20lm and luminous intensity of 48mcd. It has a viewing angle of 5° and measures 15.5mm in height and 20.5mm in width. The device is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Dialight LLN9-WW-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight LLN9-WW-005 technical specifications.
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Length | 324mm |
| Luminous Flux | 20lm |
| Luminous Intensity | 48mcd |
| Number of LEDs | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Size | 15.5mm |
| Viewing Angle | 5° |
| Width | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLN9-WW-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
