Sign in to ask questions about the Dialight LLT9-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight LLT9-W technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 7mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 324mm |
| Lens Color | Clear |
| Luminous Flux | 45lm |
| Luminous Intensity | 108mcd |
| Max Current Rating | 350mA |
| Number of LEDs | 9 |
| Operating Supply Voltage | 3.42V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 9W |
| RoHS Compliant | No |
| Series | LUMILIGHT |
| Size | 7mm |
| Test Temperature | 25°C |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLT9-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.