Cable Assembly Power 20AWG 2 POS Wire to Board to 2 POS Wire to Board Box
Dialight LML-6LVM-2M-CAB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.