The LML6LVCWMD is a 24V LED module from Dialight, featuring a white color with a correlated color temperature of 5300 K. It has a luminous flux of 80lm and a maximum current rating of 350mA. The module is designed for screw mounting and has a power consumption of 8W. It operates within a temperature range of -30°C to 55°C and is packaged in a box with a single unit per package.
Dialight LML6LVCWMD technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5300 K |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 297.18mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 8W |
| Series | POWERWHITE LV |
| Viewing Angle | 8° |
| Voltage | 24V |
| Width | 38.05mm |
| RoHS | Compliant |
No datasheet is available for this part.