Dialight LSP1-G-XXX technical specifications.
| Color | Green |
| Diameter | 21.5mm |
| Height | 15.5mm |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Mount | Holder |
| MSCP | 21MSCP |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | LUMISPOT |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| Wavelength | 530nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LSP1-G-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.