
This uni-color LED module features a single white LED with a circular lens. It has a screw mounting mechanism and a PCB with two pins. The module is designed for applications where a single high-brightness LED is required, but this module does not meet that requirement. It is suitable for use in a variety of environments, including those with temperatures within the standard operating range.
Sign in to ask questions about the Dialight LSP1-W-520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight LSP1-W-520 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Screw |
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| Cage Code | 83330 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Dialight LSP1-W-520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.