The LumiSpot K2 RGBW LED from Dialight features a luminous flux of 480lm and a wavelength of 450nm. It has a domed lens style and is available in white, blue, green, and red colors. The LED measures 15.5mm in height and 180.09mm in length and width. It is part of the LumiSpot K2 series and is tested at 25°C.
Checking distributor stock and pricing after the page loads.
| Color | White, Blue, Green, Red |
| Height | 15.5mm |
| Length | 180.09mm |
| Lens Style | Domed |
| Luminous Flux | 480lm |
| Series | LumiSpot K2 |
| Test Temperature | 25°C |
| Wavelength | 450nm |
| Width | 180.09mm |
| RoHS | Compliant |