LED Lighting Modules LUMISPOT 3 GRN 5 DEG OPTIC
Dialight LSP3G005 technical specifications.
| Diameter | 48mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Green |
| Luminous Flux | 53lm |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 5° |
| RoHS | Compliant |
No datasheet is available for this part.