Sign in to ask questions about the Dialight LSP3R005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight LSP3R005 technical specifications.
| Diameter | 48mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Red |
| Luminous Flux | 44lm |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 5° |
| RoHS | Compliant |
Download the complete datasheet for Dialight LSP3R005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.