Dialight LSP6-W-XXX technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Diameter | 69mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 45lm |
| Max Current Rating | 350mA |
| Number of LEDs | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Power Dissipation | 6W |
| RoHS Compliant | No |
| Series | LUMISPOT |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LSP6-W-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
