
LED Lighting Modules LUMISPOT 6 BLU W 15 DG OPTIC
Dialight LSP6B015 technical specifications.
| Diameter | 69mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Blue |
| Number of LEDs | 6 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.