Power LED; LED Color: Blue; No. of LEDs: 6; Power Consumption: 1.2W; Supply Voltage Range: 3.42V; Wavelength: 455nm;...
Dialight LSP6BXXX technical specifications.
| Color | Blue |
| Diameter | 69mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Blue |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Max Current Rating | 350mA |
| Number of LEDs | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 6W |
| Series | LUMISPOT |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| Wavelength | 455nm |
| RoHS | Compliant |
No datasheet is available for this part.