Dialight LSP9-R-XXX technical specifications.
| Color | Red |
| Diameter | 90mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Red |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 44lm |
| Max Current Rating | 350mA |
| Number of LEDs | 9 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.03W |
| Power Dissipation | 9W |
| RoHS Compliant | No |
| Series | LUMISPOT |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Voltage | 2.95V |
| Wavelength | 627nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LSP9-R-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
