
This round black LED has a diameter of 21.6mm and a height of 13.9mm. It features a snap-in mount and is available in quantities of 1000. The LED is lead free and has a round shape with a black lens color and style.
Sign in to ask questions about the Dialight OH-K2-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight OH-K2-BK technical specifications.
| Color | Black |
| Diameter | 21.6mm |
| Height | 13.9mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Black |
| Lens Style | Round |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | OHK |
| Shape | Round |
| Termination | PCB |
| Width | 21.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight OH-K2-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
