Sign in to ask questions about the Dialight OPAA-1-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight OPAA-1-OSL technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Height | 13.7mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Lens Size | 26mm |
| Lens Style | Round, Flat, Elliptical |
| Lens Transparency | Diffused |
| Material | ACRYLIC |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | OPA |
| Shape | Round |
| Viewing Angle | 54° |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight OPAA-1-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
