
Checking distributor stock and pricing after the page loads.
Dialight OPAA-1-WSL technical specifications.
| Package/Case | Module |
| Diameter | 26mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | OPA |
| Viewing Angle | 27° |
| RoHS | Not Compliant |
No datasheet is available for this part.