LED Lighting Lenses TRI SPOT WIDE SUB-LENS HL16
Checking distributor stock and pricing after the page loads.
Dialight OPAA3WSL technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 20.1mm |
| Length | 50mm |
| Mount | Base |
| Number of LEDs | 1 |
| Package Quantity | 700 |
| Series | OPA |
| Viewing Angle | 24° |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.