Dialight OPC-11OVAL technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 22mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Color | Clear |
| Lens Size | 22mm |
| Lens Style | Round, Flat, Elliptical |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 50° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPC-11OVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
