
The Dialight OPC-11SPOT is a 22mm round clear polycarbonate LED module with a 10° viewing angle. It has a module package case and is mounted via adhesive. The LED is lead free and has a clear lens with a round, flat style. The module is packaged in a tray with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight OPC-11SPOT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Clear |
| Diameter | 22mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Color | Clear |
| Lens Size | 22mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Material | Polycarbonate |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 10° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPC-11SPOT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.