
Round reflector with 13° viewing angle, 9.7mm diameter, and 3.8mm height. Features UVLO and SCP protection, with an isolation voltage of 10kV. Operates with a maximum input voltage of 75V and a minimum of 36V, supporting up to 700mA output current and 3.5W power dissipation. Suitable for adhesive or through-hole mounting, this lead-free component offers 82% efficiency and a clear lens.
Dialight OPC-12COL technical specifications.
| Color | Clear |
| Diameter | 9.7mm |
| Efficiency | 82% |
| Features | UVLO, SCP |
| Height | 3.8mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Round |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 3.5W |
| Mount | Adhesive, Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 13° |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPC-12COL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
