
Checking distributor stock and pricing after the page loads.
Dialight OPGD-1-002 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 26mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Lens Size | 26mm |
| Lens Style | Round, Flat |
| Material | ACRYLIC |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | OPG |
| Shape | Round |
| Viewing Angle | 2° |
| Width | 26mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
